Reference Only

ARD30024Z

Coaxial Switches

Manufacturer:

Mfr Part:
ARD30024Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSP6T
Frequency13 GHz
Coil Voltage24 VDC
Termination StyleSolder Terminal
VSWR1.35
Insertion Loss0.4 dB
Isolation65 dB
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions6 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
HTS8536410020
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?