Reference Only

ARD30012

Coaxial Switches SP6T, 12 VDC, 6.

Manufacturer:

Mfr Part:
ARD30012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSP6T
Frequency13 GHz
Coil Voltage12 VDC
Termination StyleSolder Terminal
VSWR1.35
Insertion Loss0.4 dB
Isolation65 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions6 Position
Product TypeCoaxial Switches
SubcategorySwitches
Terminal Pitch5.08 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,002.99$3,002.99
Need more?