Reference Only

ARD15124

Coaxial Switches SWITCH COAX LATCH SPDT 18GHZ 24V.

Manufacturer:

Mfr Part:
ARD15124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency18 GHz
Coil Voltage24 VDC
Termination StyleSolder Terminal
VSWR1.5
Insertion Loss0.5 dB
Isolation60 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions2 Position
Product TypeCoaxial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,749.82$1,749.82
Need more?