Reference Only
ARD 1004HC
Coaxial Switches
Datasheet
ARD 1004HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coaxial Switches | |
| Coil Voltage | 4.5 VDC | |
| Contact Form | SPDT | |
| Frequency | 18 GHz | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Insertion Loss | 0.5 dB | |
| Isolation | 60 dB | |
| Number of Positions | 2 Position | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches | |
| Terminal Pitch | 3.5 mm | |
| Termination Style | Quick Connect | |
| VSWR | 1.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?