Reference Only

ARA200A24

High Frequency / RF Relays 2 Form C, 24VDC 2 Form C.

Manufacturer:

Mfr Part:
ARA200A24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Frequency1 GHz
Contact TerminationSMD/SMT
Maximum Switching Current1 A
Coil TypeNon-Latching
Power Consumption200 mW
Isolation30 dB
Insertion Loss0.3 dB
SeriesARA
PackagingTube
Coil Current8.3 mA
Coil Resistance2.88 kOhms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.39$1,535.60
Need more?