Reference Only
AQJ422V
Solid State Relays - SSRs AQJ Solid Relay 25A.
Datasheet
AQJ422V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Control Voltage Range | 4 VDC to 6 VDC | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.46 | $254.60 | |
| $24.70 | $494.00 | |
| $24.01 | $1,200.50 | |
| $23.28 | $2,328.00 | |
| $22.83 | $4,566.00 | |
| $22.57 | $11,285.00 |
Need more?