Reference Only

AQJ219V

Solid State Relays - SSRs 15A 10 TO 18 VDC.

Manufacturer:

Mfr Part:
AQJ219V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeCompact
Mounting StylePanel Mount
Load Current Rating15 A
Load Voltage Rating75 VAC to 264 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeTriac
Control Voltage Range10 VDC to 18 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length38 mm
Width28 mm
Height30 mm
Termination StyleQuick Connect
PackagingBulk
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.11$211.10
$20.50$410.00
$19.92$996.00
$19.34$1,934.00
$18.93$3,786.00
$18.67$9,335.00
Need more?