Reference Only

AQF3AD1-3/28VDC

Obsolete
Solid State Relays - SSRs 28VDC 0.8VDC 60V Non-Zero Cross 3 A

Manufacturer:

Mfr Part:
AQF3AD1-3/28VDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StyleSocket Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeTriac
Control Voltage Range3 VDC to 28 VDC
Termination StylePlug Pin
PackagingBulk
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?