Reference Only
AQA801
Relay Sockets & Hardware Term Cov (for AQ-A).
Datasheet
AQA801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Covers | |
| Accessory Type | Cover | |
| Associated Relay Series | AQ-A | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $88.50 | |
| $1.72 | $172.00 | |
| $1.63 | $407.50 | |
| $1.59 | $795.00 | |
| $1.52 | $1,520.00 | |
| $1.44 | $7,200.00 |
Need more?