Reference Only

APV3111GV1Y

Photodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 1k Reel.

Manufacturer:

Mfr Part:
APV3111GV1Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotodiode Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Output TypePhotovoltaic
Number of Channels1 Channel
Isolation Voltage1500 Vrms
If - Forward Current30 mA
Vr - Reverse Voltage5 V
Pd - Power Dissipation60 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAPV31-V
PackagingReel
Moisture SensitiveYes
Product TypePhotodiode Output Optocouplers
SubcategoryOptocouplers
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$3,030.00
$2.93$5,860.00
Need more?