Reference Only

APT1211SZ

Triac & SCR Output Optocouplers AC TY 600V 50mA 50V Phototriac Coupler.

Manufacturer:

Mfr Part:
APT1211SZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.21 V
Pd - Power Dissipation350 mW
Off-state Output Voltage - VDRM600 V
Maximum Continuous Output Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Maximum Trigger Current10 mA
Maximum Turn-On Time100 us
Moisture SensitiveYes
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$1,020.00
$0.99$1,980.00
$0.96$4,800.00
$0.95$9,500.00
Need more?