Reference Only
APT1211SX
Triac & SCR Output Optocouplers AC TY 600V 50mA 50V Phototriac Coupler.
Datasheet
APT1211SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-4 | |
| Zero-Crossing Circuit | With Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.21 V | |
| Pd - Power Dissipation | 350 mW | |
| Off-state Output Voltage - VDRM | 600 V | |
| Maximum Continuous Output Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Maximum Trigger Current | 10 mA | |
| Maximum Turn-On Time | 100 us | |
| Moisture Sensitive | Yes | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers | |
| Zero-Crossing Voltage | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?