Reference Only

APAN3106

General Purpose Relays 6.0volts 1 Form A PLC Relay.

Manufacturer:

Mfr Part:
APAN3106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 110 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance327 Ohms
Coil Current18.3 mA
Contact MaterialSilver Nickel (AgNi)
SeriesPA-N
Length20 mm
Width5 mm
Height12.5 mm
PackagingTube
Maximum Switching Current5 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$115.25
$4.46$223.00
$4.31$431.00
$4.12$1,030.00
Need more?