
AN44180A-VF
Obsolete
Motor / Motion / Ignition Controllers & Drivers 37V 1.5A Step Motor Dr
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Stepper Driver | |
| Operating Supply Current | 12.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-32 | |
| Supply Voltage - Max | 37 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Output Voltage | 1.5 A | |
| Pd - Power Dissipation | 347 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | AN44 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?