Reference Only

AN44066A-VF

Obsolete
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Drivr SSOP032-P-0300B

Manufacturer:

Mfr Part:
AN44066A-VF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeStepper Driver
Operating Supply Current8.2 mA
Mounting StyleSMD/SMT
Package / CaseSSOP-32
Supply Voltage - Max34 V
Supply Voltage - Min10 V
PackagingReel
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation427 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?