Reference Only
AN44065A-VF
Obsolete
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Drivr HSOP042-P-0400D
Datasheet
AN44065A-VF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 2 Output | |
| Operating Supply Current | 5.7 mA | |
| Packaging | Reel | |
| Package / Case | SSOP-28 | |
| Pd - Power Dissipation | 717 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 18 V | |
| Type | Stepper Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?