Reference Only
AN41919A-VB
Obsolete
Display Drivers & Controllers 1ch Iris Controller QFN44
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Display Drivers & Controllers | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-44 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 4 mA | |
| Pd - Power Dissipation | 141.4 mW | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?