Reference Only

AN41908A-VB

Obsolete
Display Drivers & Controllers 5Chan Mtr Drvr Zoom 2ch,Focus 2ch, Iris

Manufacturer:

Mfr Part:
AN41908A-VB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDisplay Drivers & Controllers
Mounting StyleSMD/SMT
Package / CaseQFN-44
PackagingReel
Moisture SensitiveYes
Operating Supply Current10 mA
Pd - Power Dissipation141.4 mW
Product TypeDisplay Drivers & Controllers
SubcategoryDriver ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?