Reference Only

AN33013UA-VB

Obsolete
Switching Voltage Regulators Step-Down Regulator 5V-25V 1ch step down

Manufacturer:

Mfr Part:
AN33013UA-VB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-24
TopologyBuck
Output Voltage1.2 V to 9 V
Output Current1.5 A
Number of Outputs1 Output
Input Voltage, Min5 V
Input Voltage, Max25 V
Switching Frequency490 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeStep Down Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?