Reference Only

AN30180A-PR

Obsolete
LDO Voltage Controllers Vout 1.15-2.8 1200mA 1Ch Buck DC-DC

Manufacturer:

Mfr Part:
AN30180A-PR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLDO Voltage Controllers
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
Output Voltage1.15 V to 2.8 V
Output Current1.2 A
Load Regulation3.3 %
Number of Outputs1 Output
Operating Supply Current1.8 A
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUBGA-9
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation148 mW
Product TypeLDO Voltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?