AN26218A-PR Panasonic

AN26218A-PR

Obsolete
RF Amplifier LNA 800M/1.7G/2.1GHz XLGA001-W-1216AKA

Manufacturer:

Mfr Part:
AN26218A-PR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Amplifier
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
NF - Noise Figure1.75 dB
Operating Supply Current3.3 mA
Operating Supply Voltage2.8 V
PackagingReel
Package / CaseWLCSP-11
Pd - Power Dissipation50.8 mW
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits
TechnologySiGe

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?