AN26102A-PR Panasonic

AN26102A-PR

Obsolete
RF Amplifier LPA 2450MHz 18dBm ALGA011-W-0912ANA

Manufacturer:

Mfr Part:
AN26102A-PR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Amplifier
Gain30 dB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Frequency2.4 GHz
Operating Supply Current300 mA
Operating Supply Voltage2.95 V to 4.2 V
PackagingReel
Package / CaseWLCSP-11
Pd - Power Dissipation50 mW
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TypeLow Noise Amplifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?