AN26072A-NL Panasonic Industry

AN26072A-NL

Obsolete
RF Amplifier LNA VHF/UHF 1.8-2.5V 14.5dB SSMINI-5DC

Manufacturer:

Mfr Part:
AN26072A-NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Amplifier
Gain15 dB
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleSMD/SMT
NF - Noise Figure1.36 dB
Operating Frequency40 MHz to 900 MHz
Operating Supply Current18 mA
Operating Supply Voltage1.7 V to 3 V
P1dB - Compression Point- 11.5 dBm
PackagingReel
Package / CaseSSMINI-5DC
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TypeLow Noise Amplifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?