AN26032A-PR Panasonic

AN26032A-PR

Obsolete
RF Amplifier LNA 600MHz 2.85V 14 dB ALGA006-W-0609ANA

Manufacturer:

Mfr Part:
AN26032A-PR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Amplifier
Gain14 dB
Moisture SensitiveYes
Mounting StyleSMD/SMT
NF - Noise Figure1.3 dB
Operating Frequency600 MHz
Operating Supply Current18 mA
Operating Supply Voltage2.5 V to 3 V
P1dB - Compression Point- 10 dBm
PackagingReel
Package / CaseWLCSP-6
Pd - Power Dissipation28 mW
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TypeLow Noise Amplifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?