Reference Only
AN26025A-PR
Obsolete
RF Amplifier LNA 5GHz 3.3V 14dB ALGA005-W-0609ANA
Datasheet
AN26025A-PR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | RF Amplifier | |
| Gain | 14 dB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| NF - Noise Figure | 1.65 dB | |
| Operating Frequency | 5 GHz | |
| Operating Supply Current | 18 mA | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| P1dB - Compression Point | - 9 dBm | |
| Packaging | Reel | |
| Package / Case | WLCSP-5 | |
| Pd - Power Dissipation | 46.7 mW | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Type | Low Noise Amplifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?