
AN26014A-NL
Obsolete
RF Amplifier LNA 1575MHz 2.85V 19dB SSMINI-5DC
Datasheet
AN26014A-NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | RF Amplifier | |
| Gain | 19 dB | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| NF - Noise Figure | 0.86 dB | |
| Operating Frequency | 1.5 GHz | |
| Operating Supply Current | 18 mA | |
| Operating Supply Voltage | 2.7 V to 3 V | |
| Packaging | Reel | |
| Package / Case | SSMINI-5DC | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Type | Low Noise Amplifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?