
AMS104W
Obsolete
Ambient Light Sensors CADMIUM-FREE LIGHT SENSOR
Datasheet
AMS104W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Ambient Light Sensors | |
| Package / Case | SMD-4 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 580 nm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 8.5 ms | |
| Pd - Power Dissipation | 40 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 8.5 ms | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | NaPiCa | |
| Type | High Sensitive Light Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?