Reference Only
AMGU4241
Obsolete
Motion & Position Sensors - Industrial Grid-EYE Hi-Perf Infrared Array Sensr
Datasheet
AMGU4241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Motion Sensors | |
| Output Type | Digital | |
| Voltage Rating | 24 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Type | Infrared Array Sensor | |
| Technology | Infrared | |
| Mounting Style | Wall Mount | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 1.6 m | |
| Series | AMGU4241 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?