Reference Only
AMG885543
Board Mount Temperature Sensors Infrared Array sensor 250Cmax 90Degree.
Datasheet
AMG885543 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 2.5 C | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Interface Type | I2C | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Remote | |
| Resolution | 8 bit | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Infrared Array Sensors | |
| Series | Grid-EYE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 6A993 |
| HTS | 9025198060 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.79 | $2,279.00 | |
| $22.59 | $4,518.00 | |
| $22.55 | $11,275.00 |
Need more?