Reference Only

AMG8854M01

Board Mount Temperature Sensors Grid-EYE NarrowAngle Infrared Array Sens.

Manufacturer:

Mfr Part:
AMG8854M01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 3 C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 100 C
Interface TypeI2C
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationRemote
Resolution8 bit
ShutdownNo Shutdown
Mounting StylePCB Mount
PackagingTray
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesGrid-EYE
SubcategorySensors
TypeInfrared Temperature Sensor

Export and Environmental Classification

AttributeDescription
ECCN6A993
HTS9025198085
TARIC9025190090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.17$4,117.00
$40.72$8,144.00
Need more?