Reference Only
AMBA2109
Obsolete
Board Mount Motion & Position Sensors Motion Sensor H type/5VDC/80 cm
Datasheet
AMBA2109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 80 cm | |
| Output Type | Digital | |
| Operating Supply Current | 2.4 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | MA Motion Sensor | |
| Subcategory | Sensors | |
| Tradename | MA MOTION SENSOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?