Reference Only

AMBA1402

Obsolete
Board Mount Motion & Position Sensors 6.5 TO 27V DC Short Type

Manufacturer:

Mfr Part:
AMBA1402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance10 cm
Output TypeDigital
Operating Supply Current7 mA
Supply Voltage - Min5.5 V
Supply Voltage - Max27 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StylePanel
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SeriesMA Motion Sensor
SubcategorySensors
TradenameMA MOTION SENSOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?