AMB340208 Panasonic

AMB340208

Obsolete
Board Mount Motion & Position Sensors MOTION SENSOR H TYPE 80CM DETECT DIST

Manufacturer:

Mfr Part:
AMB340208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenameMA MOTION SENSOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541590000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?