AMB210904 Panasonic

AMB210904

Obsolete
Board Mount Motion & Position Sensors 4.5 - 6.5V DC 15.748 Middle type

Manufacturer:

Mfr Part:
AMB210904

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Maximum Operating Temperature+ 75 C
Mounting StyleScrew
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenameMA MOTION SENSOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?