Reference Only

AMA115905

Obsolete
Board Mount Motion & Position Sensors

Manufacturer:

Mfr Part:
AMA115905

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance5 cm
Output TypeDigital
Operating Supply Current4.2 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Mounting StylePanel
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenameMA MOTION SENSOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?