Reference Only

ALZN1B09W

Obsolete
General Purpose Relays 9VDC 44.4mA 203ohms 1 Form C Class B

Manufacturer:

Mfr Part:
ALZN1B09W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance203 Ohms
Coil Current44.4 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLZ-N
Length28.8 mm
Width12.5 mm
Height15.7 mm
PackagingTray
Contact Rating16 A
Maximum Switching Current16 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?