Reference Only

ALZ51F48

General Purpose Relays 1 FORMA 48V CLASS F FLUX-RESISTANT.

Manufacturer:

Mfr Part:
ALZ51F48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage48 VDC
Relay Contact Form1 Form A (SPST-NO)
SeriesLZ
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.73$74.60
$3.36$336.00
$2.98$774.80
$2.80$1,400.00
$2.61$2,610.00
$2.52$6,300.00
Need more?
Contact Us