Reference Only

ALZ12B09

General Purpose Relays 1 Form C 16A 9V Sealed Class B Coil.

Manufacturer:

Mfr Part:
ALZ12B09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil Resistance203 Ohms
Coil Current44.4 mA
Contact MaterialSilver (Ag)
SeriesLZ
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.35$67.00
$3.10$186.00
$3.06$306.00
$2.97$772.20
$2.91$1,455.00
$2.85$2,850.00
$2.83$7,075.00
Need more?