Reference Only

ALZ11B24W

General Purpose Relays 1 Form C 16A 24V Class B Coil.

Manufacturer:

Mfr Part:
ALZ11B24W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Switching Voltage440 VAC
SeriesLZ
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$224.00
Need more?