Reference Only
ALQ109S
General Purpose Relays 9VDC 1 Form C Class B Through Hole.
Datasheet
ALQ109S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 202.5 Ohms | |
| Coil Current | 44.4 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | LQ | |
| Length | 20 mm | |
| Width | 10 mm | |
| Height | 16 mm | |
| Packaging | Tube | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $93.50 | |
| $1.84 | $184.00 | |
| $1.78 | $445.00 | |
| $1.74 | $870.00 | |
| $1.69 | $1,690.00 | |
| $1.64 | $8,200.00 |
Need more?