Reference Only
ALFG1PF241
General Purpose Relays LF-G relay 1.8mm Standard type: 24V.
Datasheet
ALFG1PF241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 22 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 410 Ohms | |
| Coil Current | 59 mA | |
| Contact Material | Silver (Ag) | |
| Series | LF-G | |
| Length | 31.1 mm | |
| Width | 15.7 mm | |
| Height | 23.3 mm | |
| Power Consumption | 1.4 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $287.50 | |
| $4.80 | $480.00 | |
| $4.60 | $1,150.00 | |
| $4.46 | $2,230.00 | |
| $4.35 | $4,350.00 | |
| $4.32 | $10,800.00 |
Need more?