ALF1T18 Panasonic Industry

ALF1T18

General Purpose Relays 1 Form A 18VDC TMP type.

Manufacturer:

Mfr Part:
ALF1T18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage18 VDC
Relay Contact Form1 Form A (SPST-NO)
SeriesLF
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.72$236.00
$4.50$450.00
$4.34$1,085.00
$4.27$2,135.00
$4.21$4,210.00
$4.18$10,450.00
Need more?