Reference Only

AJ8W202B

Rocker Switches SPDT ON-OFF 16A, QC

Manufacturer:

Mfr Part:
AJ8W202B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRocker Switches
ProductRocker Switches
TypePower Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver Alloy
IP RatingIP40
PackagingBulk
Actuator StyleRocker
Flammability RatingUL 94 V-0
Length30 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesAJ8
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?