Reference Only

AJ8201B

Rocker Switches SPDT ON-OFF 16A, QC.

Manufacturer:

Mfr Part:
AJ8201B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver Alloy
PackagingBulk
Actuator StyleRocker
Mounting TypeSnap In
Product TypeRocker Switches
SeriesAJ8
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.25$1,700.00
$4.18$5,016.00
$4.12$11,536.00
Need more?
Contact Us