
AJ7W102B
Rocker Switches AJ7 Toggle Switch.
Datasheet
AJ7W102B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Series | AJ7 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $326.00 | |
| $2.97 | $594.00 | |
| $2.78 | $1,390.00 | |
| $2.68 | $2,680.00 | |
| $2.63 | $5,260.00 |
Need more?