Reference Only

AIG703WGNMB2

HMI Displays & Panel PCs .

Manufacturer:

Mfr Part:
AIG703WGNMB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 VDC
Interface TypeRS-422/ RS-485
Diagonal3.8 in
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypePanel PCs
SeriesGT
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471900006
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$374.00$374.00
Need more?
Contact Us