Reference Only

AHF23

Not Recommended for New Designs
Tilt Switches Inverted Mount Tilt Detection Switch

Manufacturer:

Mfr Part:
AHF23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTilt Switches
Operating Angle25 deg to 60 deg
Return Angle20 deg
Voltage Rating DC5 VDC
Current Rating50 mA
Contact FormSPST
Mounting StyleHorizontal PCB (Reverse)
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Life100000 Cycle
SeriesAHF2 (TiP)
PackagingTube
IlluminatedNon-Illuminated
Product TypeTilt Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?