Reference Only
AHF22
Not Recommended for New Designs
Tilt Switches Horizontal Mnt Tilt Detection Switch
Datasheet
AHF22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tilt Switches | |
| Contact Form | SPST | |
| Current Rating | 50 mA | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Horizontal PCB | |
| Operating Angle | 25 deg to 60 deg | |
| Packaging | Tube | |
| Product Type | Tilt Switches | |
| Return Angle | 20 deg | |
| Series | AHF2 (TiP) | |
| Subcategory | Switches | |
| Voltage Rating DC | 5 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?