Reference Only

AHER1281

General Purpose Relays HE-R relay 2 FORM A 12VDC coil.

Manufacturer:

Mfr Part:
AHER1281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact Form2 Form A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC
Coil TypeLatching
Coil Resistance36 Ohms
Coil Current333 mA
Contact MaterialSilver Alloy
SeriesHE-R
Length60 mm
Width37 mm
Height47 mm
PackagingTray
Contact Rating80 A
Maximum Switching Current80 A
Power Consumption4 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.61$4,761.00
Need more?