Reference Only

AHEA4192

General Purpose Relays HE-A relay, 1 FORM A 1 FORM B, 24VDC.

Manufacturer:

Mfr Part:
AHEA4192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST), 1 Form B (SPST)
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage800 VAC, 30 VDC, 60 VDC
Coil Resistance300 Ohms
Contact MaterialSilver Alloy
SeriesHE-A
Length38 mm
Width33 mm
Height38.8 mm
PackagingTray
Maximum Switching Current1 A, 90 A
Power Consumption310 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.66$18,830.00
Need more?